
EP2AGX125DF25I5G | |
|---|---|
DigiKey Part Number | EP2AGX125DF25I5G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX125DF25I5G |
Description | IC FPGA 260 I/O 572FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 260 8315904 118143 572-BGA, FCBGA |
Category | Total RAM Bits 8315904 |
Mfr | Number of I/O 260 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4964 | Supplier Device Package 572-FBGA, FC (25x25) |
Number of Logic Elements/Cells 118143 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 2.587,48386 € | 113.849,29 € |
| Unit Price without VAT: | 2.587,48386 € |
|---|---|
| Unit Price with VAT: | 3.079,10579 € |

