Similar

EP2A15F672C8 | |
|---|---|
DigiKey Part Number | EP2A15F672C8-ND |
Manufacturer | |
Manufacturer Product Number | EP2A15F672C8 |
Description | IC FPGA 492 I/O 672FBGA |
Customer Reference | |
Detailed Description | APEX II Field Programmable Gate Array (FPGA) IC 492 425984 16640 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2A15F672C8 Models |
Category | Number of I/O 492 |
Mfr | Number of Gates 1900000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1664 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 16640 | Base Product Number |
Total RAM Bits 425984 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-50E-5FN672C | Lattice Semiconductor Corporation | 0 | LFE2-50E-5FN672C-ND | 163,31300 € | Similar |




