Similar

EP20K60ETC144-3 | |
|---|---|
DigiKey Part Number | EP20K60ETC144-3-ND |
Manufacturer | |
Manufacturer Product Number | EP20K60ETC144-3 |
Description | IC FPGA 92 I/O 144TQFP |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 92 32768 2560 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K60ETC144-3 Models |
Category | Number of I/O 92 |
Mfr | Number of Gates 162000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2560 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 2560 | Base Product Number |
Total RAM Bits 32768 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-12E-5TN144C | Lattice Semiconductor Corporation | 0 | 220-1746-ND | 26,73800 € | Similar |




