
EP20K60EFC144-2XN | |
|---|---|
DigiKey Part Number | EP20K60EFC144-2XN-ND |
Manufacturer | |
Manufacturer Product Number | EP20K60EFC144-2XN |
Description | IC FPGA 93 I/O 144FBGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 93 32768 2560 144-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K60EFC144-2XN Models |
Category | Number of I/O 93 |
Mfr | Number of Gates 162000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2560 | Supplier Device Package 144-FBGA (13x13) |
Number of Logic Elements/Cells 2560 | Base Product Number |
Total RAM Bits 32768 |



