Similar



EP20K400EFC672-1X | |
|---|---|
DigiKey Part Number | 544-1102-ND |
Manufacturer | |
Manufacturer Product Number | EP20K400EFC672-1X |
Description | IC FPGA 488 I/O 672FBGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 488 212992 16640 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K400EFC672-1X Models |
Category | Number of I/O 488 |
Mfr | Number of Gates 1052000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1664 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 16640 | Base Product Number |
Total RAM Bits 212992 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-50E-5FN672C | Lattice Semiconductor Corporation | 0 | LFE2-50E-5FN672C-ND | 162,01675 € | Similar |




