
EP20K400EBC652-3N | |
|---|---|
DigiKey Part Number | EP20K400EBC652-3N-ND |
Manufacturer | |
Manufacturer Product Number | EP20K400EBC652-3N |
Description | IC FPGA 488 I/O 652BGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 488 212992 16640 652-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K400EBC652-3N Models |
Category | Number of I/O 488 |
Mfr | Number of Gates 1052000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1664 | Supplier Device Package 652-BGA (45x45) |
Number of Logic Elements/Cells 16640 | Base Product Number |
Total RAM Bits 212992 |



