APEX-20KE® Field Programmable Gate Array (FPGA) IC 488 212992 16640 652-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K400EBC652-3

DigiKey Part Number
544-1135-ND
Manufacturer
Manufacturer Product Number
EP20K400EBC652-3
Description
IC FPGA 488 I/O 652BGA
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 488 212992 16640 652-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP20K400EBC652-3 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
488
Mfr
Number of Gates
1052000
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1664
Supplier Device Package
652-BGA (45x45)
Number of Logic Elements/Cells
16640
Base Product Number
Total RAM Bits
212992
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.