Similar

EP20K30EFI144-2X | |
|---|---|
DigiKey Part Number | EP20K30EFI144-2X-ND |
Manufacturer | |
Manufacturer Product Number | EP20K30EFI144-2X |
Description | IC FPGA 93 I/O 144FBGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 93 24576 1200 144-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K30EFI144-2X Models |
Category | Number of I/O 93 |
Mfr | Number of Gates 113000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 120 | Supplier Device Package 144-FBGA (13x13) |
Number of Logic Elements/Cells 1200 | Base Product Number |
Total RAM Bits 24576 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3P060-1FGG144I | Microchip Technology | 0 | A3P060-1FGG144I-ND | 15,16956 € | Similar |





