
EP20K200EQI240-2 | |
|---|---|
DigiKey Part Number | EP20K200EQI240-2-ND |
Manufacturer | |
Manufacturer Product Number | EP20K200EQI240-2 |
Description | IC FPGA 168 I/O 240QFP |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 168 106496 8320 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K200EQI240-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 832 | |
Number of Logic Elements/Cells | 8320 | |
Total RAM Bits | 106496 | |
Number of I/O | 168 | |
Number of Gates | 526000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |



