APEX-20KE® Field Programmable Gate Array (FPGA) IC 376 106496 8320 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K200EFI672-2X

DigiKey Part Number
EP20K200EFI672-2X-ND
Manufacturer
Manufacturer Product Number
EP20K200EFI672-2X
Description
IC FPGA 376 I/O 672FBGA
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 376 106496 8320 672-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
376
Mfr
Number of Gates
526000
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
832
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
8320
Base Product Number
Total RAM Bits
106496
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.