Similar

EP20K200EFC672-2 | |
|---|---|
DigiKey Part Number | EP20K200EFC672-2-ND |
Manufacturer | |
Manufacturer Product Number | EP20K200EFC672-2 |
Description | IC FPGA 376 I/O 672FBGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 376 106496 8320 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K200EFC672-2 Models |
Category | Number of I/O 376 |
Mfr | Number of Gates 526000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 832 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 8320 | Base Product Number |
Total RAM Bits 106496 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2M50E-5FN672C | Lattice Semiconductor Corporation | 0 | 220-1758-ND | 182,91450 € | Similar |




