APEX-20K® Field Programmable Gate Array (FPGA) IC 277 106496 8320 356-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K200BC356-2

DigiKey Part Number
EP20K200BC356-2-ND
Manufacturer
Manufacturer Product Number
EP20K200BC356-2
Description
IC FPGA 277 I/O 356BGA
Customer Reference
Detailed Description
APEX-20K® Field Programmable Gate Array (FPGA) IC 277 106496 8320 356-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
277
Mfr
Number of Gates
526000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
832
Supplier Device Package
356-BGA (35x35)
Number of Logic Elements/Cells
8320
Base Product Number
Total RAM Bits
106496
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.