Similar

EP20K160ETC144-2 | |
|---|---|
DigiKey Part Number | EP20K160ETC144-2-ND |
Manufacturer | |
Manufacturer Product Number | EP20K160ETC144-2 |
Description | IC FPGA 88 I/O 144TQFP |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 88 81920 6400 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K160ETC144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 640 | |
Number of Logic Elements/Cells | 6400 | |
Total RAM Bits | 81920 | |
Number of I/O | 88 | |
Number of Gates | 404000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |




