
EP20K1500EFC33-1X | |
|---|---|
DigiKey Part Number | EP20K1500EFC33-1X-ND |
Manufacturer | |
Manufacturer Product Number | EP20K1500EFC33-1X |
Description | IC FPGA 808 I/O 1020FBGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 808 442368 51840 1020-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K1500EFC33-1X Models |
Category | Number of I/O 808 |
Mfr | Number of Gates 2392000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5184 | Supplier Device Package 1020-FBGA (33x33) |
Number of Logic Elements/Cells 51840 | Base Product Number |
Total RAM Bits 442368 |



