APEX-20K® Field Programmable Gate Array (FPGA) IC 189 53248 4160 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K100QI240-2

DigiKey Part Number
EP20K100QI240-2-ND
Manufacturer
Manufacturer Product Number
EP20K100QI240-2
Description
IC FPGA 189 I/O 240QFP
Customer Reference
Detailed Description
APEX-20K® Field Programmable Gate Array (FPGA) IC 189 53248 4160 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
189
Mfr
Number of Gates
263000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
416
Supplier Device Package
240-PQFP (32x32)
Number of Logic Elements/Cells
4160
Base Product Number
Total RAM Bits
53248
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.