
EP20K100QI208-2 | |
|---|---|
DigiKey Part Number | EP20K100QI208-2-ND |
Manufacturer | |
Manufacturer Product Number | EP20K100QI208-2 |
Description | IC FPGA 159 I/O 208QFP |
Customer Reference | |
Detailed Description | APEX-20K® Field Programmable Gate Array (FPGA) IC 159 53248 4160 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K100QI208-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 416 | |
Number of Logic Elements/Cells | 4160 | |
Total RAM Bits | 53248 | |
Number of I/O | 159 | |
Number of Gates | 263000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |



