
EP20K100QC240-3 | |
|---|---|
DigiKey Part Number | 544-1094-ND |
Manufacturer | |
Manufacturer Product Number | EP20K100QC240-3 |
Description | IC FPGA 189 I/O 240QFP |
Customer Reference | |
Detailed Description | APEX-20K® Field Programmable Gate Array (FPGA) IC 189 53248 4160 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K100QC240-3 Models |
Category | Number of I/O 189 |
Mfr | Number of Gates 263000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 416 | Supplier Device Package 240-PQFP (32x32) |
Number of Logic Elements/Cells 4160 | Base Product Number |
Total RAM Bits 53248 |



