
EP20K100EQC208-3N | |
|---|---|
DigiKey Part Number | EP20K100EQC208-3N-ND |
Manufacturer | |
Manufacturer Product Number | EP20K100EQC208-3N |
Description | IC FPGA 151 I/O 208QFP |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 151 53248 4160 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K100EQC208-3N Models |
Category | Number of I/O 151 |
Mfr | Number of Gates 263000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 416 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 4160 | Base Product Number |
Total RAM Bits 53248 |



