APEX-20KE® Field Programmable Gate Array (FPGA) IC 151 53248 4160 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K100EQC208-2

DigiKey Part Number
EP20K100EQC208-2-ND
Manufacturer
Manufacturer Product Number
EP20K100EQC208-2
Description
IC FPGA 151 I/O 208QFP
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 151 53248 4160 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
EP20K100EQC208-2 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
151
Mfr
Number of Gates
263000
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
416
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
4160
Base Product Number
Total RAM Bits
53248
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.