
EP20K100EBC356-1X | |
|---|---|
DigiKey Part Number | EP20K100EBC356-1X-ND |
Manufacturer | |
Manufacturer Product Number | EP20K100EBC356-1X |
Description | IC FPGA 246 I/O 356BGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 246 53248 4160 356-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K100EBC356-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 416 | |
Number of Logic Elements/Cells | 4160 | |
Total RAM Bits | 53248 | |
Number of I/O | 246 | |
Number of Gates | 263000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 356-BGA (35x35) | |
Base Product Number |



