Similar

EP20K1000EFC672-3 | |
|---|---|
DigiKey Part Number | EP20K1000EFC672-3-ND |
Manufacturer | |
Manufacturer Product Number | EP20K1000EFC672-3 |
Description | IC FPGA 508 I/O 672FBGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 508 327680 38400 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K1000EFC672-3 Models |
Category | Number of I/O 508 |
Mfr | Number of Gates 1772000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3840 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 38400 | Base Product Number |
Total RAM Bits 327680 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXP2-40E-5FN672C | Lattice Semiconductor Corporation | 0 | 220-1166-ND | 160,39900 € | Similar |




