
EP20K1000CF33C8 | |
|---|---|
DigiKey Part Number | EP20K1000CF33C8-ND |
Manufacturer | |
Manufacturer Product Number | EP20K1000CF33C8 |
Description | IC FPGA 708 I/O 1020FBGA |
Customer Reference | |
Detailed Description | APEX-20KC® Field Programmable Gate Array (FPGA) IC 708 327680 38400 1020-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K1000CF33C8 Models |
Category | Number of I/O 708 |
Mfr | Number of Gates 1772000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3840 | Supplier Device Package 1020-FBGA (33x33) |
Number of Logic Elements/Cells 38400 | Base Product Number |
Total RAM Bits 327680 |



