


EP1SGX10DF672C6 | |
|---|---|
DigiKey Part Number | EP1SGX10DF672C6-ND |
Manufacturer | |
Manufacturer Product Number | EP1SGX10DF672C6 |
Description | IC FPGA 362 I/O 672FBGA |
Customer Reference | |
Detailed Description | Stratix® GX Field Programmable Gate Array (FPGA) IC 362 920448 10570 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1SGX10DF672C6 Models |
Category | Total RAM Bits 920448 |
Mfr | Number of I/O 362 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1057 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 10570 | Base Product Number |



