
EP1S80F1020C5N | |
|---|---|
DigiKey Part Number | EP1S80F1020C5N-ND |
Manufacturer | |
Manufacturer Product Number | EP1S80F1020C5N |
Description | IC FPGA 773 I/O 1020FBGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 773 7427520 79040 1020-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S80F1020C5N Models |
Category | Total RAM Bits 7427520 |
Mfr | Number of I/O 773 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7904 | Supplier Device Package 1020-FBGA (33x33) |
Number of Logic Elements/Cells 79040 | Base Product Number |



