
EP1S80B956C6 | |
|---|---|
DigiKey Part Number | 544-1437-ND |
Manufacturer | |
Manufacturer Product Number | EP1S80B956C6 |
Description | IC FPGA 683 I/O 956BGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 683 7427520 79040 956-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S80B956C6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7904 | |
Number of Logic Elements/Cells | 79040 | |
Total RAM Bits | 7427520 | |
Number of I/O | 683 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 956-BGA (40x40) | |
Base Product Number |



