
EP1S60F1020C6 | |
|---|---|
DigiKey Part Number | 544-1433-ND |
Manufacturer | |
Manufacturer Product Number | EP1S60F1020C6 |
Description | IC FPGA 773 I/O 1020FBGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 773 5215104 57120 1020-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S60F1020C6 Models |
Category | Total RAM Bits 5215104 |
Mfr | Number of I/O 773 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5712 | Supplier Device Package 1020-FBGA (33x33) |
Number of Logic Elements/Cells 57120 | Base Product Number |



