
EP1S40F780C5 | |
|---|---|
DigiKey Part Number | 544-1782-ND |
Manufacturer | |
Manufacturer Product Number | EP1S40F780C5 |
Description | IC FPGA 615 I/O 780FBGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 615 3423744 41250 780-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S40F780C5 Models |
Category | Total RAM Bits 3423744 |
Mfr | Number of I/O 615 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4125 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 41250 | Base Product Number |



