
EP1S30F1020I6 | |
|---|---|
DigiKey Part Number | EP1S30F1020I6-ND |
Manufacturer | |
Manufacturer Product Number | EP1S30F1020I6 |
Description | IC FPGA 726 I/O 1020FBGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 726 3317184 32470 1020-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S30F1020I6 Models |
Category | Total RAM Bits 3317184 |
Mfr | Number of I/O 726 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3247 | Supplier Device Package 1020-FBGA (33x33) |
Number of Logic Elements/Cells 32470 | Base Product Number |



