
EP1S25F1020C7 | |
|---|---|
DigiKey Part Number | 544-1129-ND |
Manufacturer | |
Manufacturer Product Number | EP1S25F1020C7 |
Description | IC FPGA 706 I/O 1020FBGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 706 1944576 25660 1020-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S25F1020C7 Models |
Category | Total RAM Bits 1944576 |
Mfr | Number of I/O 706 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2566 | Supplier Device Package 1020-FBGA (33x33) |
Number of Logic Elements/Cells 25660 | Base Product Number |



