Stratix® Field Programmable Gate Array (FPGA) IC 426 1669248 18460 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S20B672C7N

DigiKey Part Number
EP1S20B672C7N-ND
Manufacturer
Manufacturer Product Number
EP1S20B672C7N
Description
IC FPGA 426 I/O 672BGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 426 1669248 18460 672-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1S20B672C7N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1669248
Mfr
Number of I/O
426
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1846
Supplier Device Package
672-BGA (35x35)
Number of Logic Elements/Cells
18460
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.