
EP1S10F780I6 | |
|---|---|
DigiKey Part Number | 544-2085-ND |
Manufacturer | |
Manufacturer Product Number | EP1S10F780I6 |
Description | IC FPGA 426 I/O 780FBGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 426 920448 10570 780-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S10F780I6 Models |
Category | Total RAM Bits 920448 |
Mfr | Number of I/O 426 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1057 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 10570 | Base Product Number |



