Stratix® Field Programmable Gate Array (FPGA) IC 426 920448 10570 780-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S10F780C7

DigiKey Part Number
544-1112-ND
Manufacturer
Manufacturer Product Number
EP1S10F780C7
Description
IC FPGA 426 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 426 920448 10570 780-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1S10F780C7 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
920448
Mfr
Number of I/O
426
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1057
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
10570
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.