Stratix® Field Programmable Gate Array (FPGA) IC 335 920448 10570 484-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S10F484C6N

DigiKey Part Number
EP1S10F484C6N-ND
Manufacturer
Manufacturer Product Number
EP1S10F484C6N
Description
IC FPGA 335 I/O 484FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 335 920448 10570 484-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1S10F484C6N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1057
Number of Logic Elements/Cells
10570
Total RAM Bits
920448
Number of I/O
335
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.