
EP1S10F484C6 | |
|---|---|
DigiKey Part Number | 544-2084-ND |
Manufacturer | |
Manufacturer Product Number | EP1S10F484C6 |
Description | IC FPGA 335 I/O 484FBGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 335 920448 10570 484-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S10F484C6 Models |
Category | Total RAM Bits 920448 |
Mfr | Number of I/O 335 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1057 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 10570 | Base Product Number |



