
EP1M350F780I6 | |
|---|---|
DigiKey Part Number | EP1M350F780I6-ND |
Manufacturer | |
Manufacturer Product Number | EP1M350F780I6 |
Description | IC FPGA 486 I/O 780FBGA |
Customer Reference | |
Detailed Description | Mercury Field Programmable Gate Array (FPGA) IC 486 114688 14400 780-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1M350F780I6 Models |
Category | Number of I/O 486 |
Mfr | Number of Gates 350000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1440 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 14400 | Base Product Number |
Total RAM Bits 114688 |



