
EP1M120F484C7 | |
|---|---|
DigiKey Part Number | EP1M120F484C7-ND |
Manufacturer | |
Manufacturer Product Number | EP1M120F484C7 |
Description | IC FPGA 303 I/O 484FBGA |
Customer Reference | |
Detailed Description | Mercury Field Programmable Gate Array (FPGA) IC 303 49152 4800 484-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1M120F484C7 Models |
Category | Number of I/O 303 |
Mfr | Number of Gates 120000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 480 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 4800 | Base Product Number |
Total RAM Bits 49152 |



