ACEX-1K® Field Programmable Gate Array (FPGA) IC 249 40960 2880 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1K50FC484-2N

DigiKey Part Number
EP1K50FC484-2N-ND
Manufacturer
Manufacturer Product Number
EP1K50FC484-2N
Description
IC FPGA 249 I/O 484FBGA
Customer Reference
Detailed Description
ACEX-1K® Field Programmable Gate Array (FPGA) IC 249 40960 2880 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1K50FC484-2N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
360
Number of Logic Elements/Cells
2880
Total RAM Bits
40960
Number of I/O
249
Number of Gates
199000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.