Similar

EP1K30TI144-2N | |
|---|---|
DigiKey Part Number | 544-1840-ND |
Manufacturer | |
Manufacturer Product Number | EP1K30TI144-2N |
Description | IC FPGA 102 I/O 144TQFP |
Customer Reference | |
Detailed Description | ACEX-1K® Field Programmable Gate Array (FPGA) IC 102 24576 1728 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP1K30TI144-2N Models |
Category | Number of I/O 102 |
Mfr | Number of Gates 119000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 24576 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3P125-TQG144 | Microchip Technology | 709 | 1100-1024-ND | 15,23000 € | Similar |




