Similar

EP1K30FC256-1N | |
|---|---|
DigiKey Part Number | EP1K30FC256-1N-ND |
Manufacturer | |
Manufacturer Product Number | EP1K30FC256-1N |
Description | IC FPGA 171 I/O 256FBGA |
Customer Reference | |
Detailed Description | ACEX-1K® Field Programmable Gate Array (FPGA) IC 171 24576 1728 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1K30FC256-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 216 | |
Number of Logic Elements/Cells | 1728 | |
Total RAM Bits | 24576 | |
Number of I/O | 171 | |
Number of Gates | 119000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |




