
EP1K10TC144-3N | |
|---|---|
DigiKey Part Number | 544-1830-ND |
Manufacturer | |
Manufacturer Product Number | EP1K10TC144-3N |
Description | IC FPGA 92 I/O 144TQFP |
Customer Reference | |
Detailed Description | ACEX-1K® Field Programmable Gate Array (FPGA) IC 92 12288 576 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP1K10TC144-3N Models |
Category | Number of I/O 92 |
Mfr | Number of Gates 56000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 72 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 576 | Base Product Number |
Total RAM Bits 12288 |



