ACEX-1K® Field Programmable Gate Array (FPGA) IC 136 12288 576 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1K10FI256-2N

DigiKey Part Number
EP1K10FI256-2N-ND
Manufacturer
Manufacturer Product Number
EP1K10FI256-2N
Description
IC FPGA 136 I/O 256FBGA
Customer Reference
Detailed Description
ACEX-1K® Field Programmable Gate Array (FPGA) IC 136 12288 576 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP1K10FI256-2N Models
Product Attributes
Filter Similar Products
Category
Number of I/O
136
Mfr
Number of Gates
56000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
72
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
576
Base Product Number
Total RAM Bits
12288
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.