
EP1K10FI256-2 | |
|---|---|
DigiKey Part Number | EP1K10FI256-2-ND |
Manufacturer | |
Manufacturer Product Number | EP1K10FI256-2 |
Description | IC FPGA 136 I/O 256FBGA |
Customer Reference | |
Detailed Description | ACEX-1K® Field Programmable Gate Array (FPGA) IC 136 12288 576 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1K10FI256-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 72 | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 12288 | |
Number of I/O | 136 | |
Number of Gates | 56000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |



