Similar

EP1K100FI256-2N | |
|---|---|
DigiKey Part Number | EP1K100FI256-2N-ND |
Manufacturer | |
Manufacturer Product Number | EP1K100FI256-2N |
Description | IC FPGA 186 I/O 256FBGA |
Customer Reference | |
Detailed Description | ACEX-1K® Field Programmable Gate Array (FPGA) IC 186 49152 4992 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1K100FI256-2N Models |
Category | Number of I/O 186 |
Mfr | Number of Gates 257000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 624 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 4992 | Base Product Number |
Total RAM Bits 49152 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-6E-6FN256I | Lattice Semiconductor Corporation | 84 | 220-1294-ND | 28,61000 € | Similar |




