ACEX-1K® Field Programmable Gate Array (FPGA) IC 333 49152 4992 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1K100FC484-2

DigiKey Part Number
544-1061-ND
Manufacturer
Manufacturer Product Number
EP1K100FC484-2
Description
IC FPGA 333 I/O 484FBGA
Customer Reference
Detailed Description
ACEX-1K® Field Programmable Gate Array (FPGA) IC 333 49152 4992 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1K100FC484-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
624
Number of Logic Elements/Cells
4992
Total RAM Bits
49152
Number of I/O
333
Number of Gates
257000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1112,71000 €112,71 €
1095,08500 €950,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,71000 €
Unit Price with VAT:134,12490 €