Cyclone® Field Programmable Gate Array (FPGA) IC 98 92160 5980 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1C6T144C6N

DigiKey Part Number
544-1815-ND
Manufacturer
Manufacturer Product Number
EP1C6T144C6N
Description
IC FPGA 98 I/O 144TQFP
Customer Reference
Detailed Description
Cyclone® Field Programmable Gate Array (FPGA) IC 98 92160 5980 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EP1C6T144C6N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
598
Number of Logic Elements/Cells
5980
Total RAM Bits
92160
Number of I/O
98
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.