
EP1C6T144C6 | |
|---|---|
DigiKey Part Number | 544-1056-ND |
Manufacturer | |
Manufacturer Product Number | EP1C6T144C6 |
Description | IC FPGA 98 I/O 144TQFP |
Customer Reference | |
Detailed Description | Cyclone® Field Programmable Gate Array (FPGA) IC 98 92160 5980 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP1C6T144C6 Models |
Category | Total RAM Bits 92160 |
Mfr | Number of I/O 98 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 598 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 5980 | Base Product Number |



