Cyclone® Field Programmable Gate Array (FPGA) IC 104 59904 2910 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1C3T144C6N

DigiKey Part Number
544-1662-ND
Manufacturer
Manufacturer Product Number
EP1C3T144C6N
Description
IC FPGA 104 I/O 144TQFP
Customer Reference
Detailed Description
Cyclone® Field Programmable Gate Array (FPGA) IC 104 59904 2910 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EP1C3T144C6N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
59904
Mfr
Number of I/O
104
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
291
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
2910
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.