
EP1C3T100C6 | |
|---|---|
DigiKey Part Number | 544-1014-ND |
Manufacturer | |
Manufacturer Product Number | EP1C3T100C6 |
Description | IC FPGA 65 I/O 100TQFP |
Customer Reference | |
Detailed Description | Cyclone® Field Programmable Gate Array (FPGA) IC 65 59904 2910 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP1C3T100C6 Models |
Category | Total RAM Bits 59904 |
Mfr | Number of I/O 65 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 291 | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 2910 | Base Product Number |



