Similar

EP1C20F400C7N | |
|---|---|
DigiKey Part Number | EP1C20F400C7N-ND |
Manufacturer | |
Manufacturer Product Number | EP1C20F400C7N |
Description | IC FPGA 301 I/O 400FBGA |
Customer Reference | |
Detailed Description | Cyclone® Field Programmable Gate Array (FPGA) IC 301 294912 20060 400-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1C20F400C7N Models |
Category | Total RAM Bits 294912 |
Mfr | Number of I/O 301 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2006 | Supplier Device Package 400-FBGA (21x21) |
Number of Logic Elements/Cells 20060 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP2C35F484C8N | Altera | 0 | 544-1366-ND | 212,28000 € | Similar |




