Cyclone® Field Programmable Gate Array (FPGA) IC 233 294912 20060 324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1C20F324C8

DigiKey Part Number
544-1040-ND
Manufacturer
Manufacturer Product Number
EP1C20F324C8
Description
IC FPGA 233 I/O 324FBGA
Customer Reference
Detailed Description
Cyclone® Field Programmable Gate Array (FPGA) IC 233 294912 20060 324-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP1C20F324C8 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
294912
Mfr
Number of I/O
233
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2006
Supplier Device Package
324-FBGA (19x19)
Number of Logic Elements/Cells
20060
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.